Manufacturer Part #
ALFG2PF24
ALFG Series 31 A SPST 24 VDC Through Hole Non-Polarized Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
Panasonic Industry ALFG2PF24 - Product Specification
Panasonic Industry ALFG2PF24 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 59mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 31A |
| Coil Resistance: | 410Ω |
| Switching Voltage: | 250V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +60°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 23.3mm |
| Termination Style: | PCB |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Features & Applications
Panasonic Electric Works of America (formerly Aromat) is a leader in the relay market. The LF-G series was created especially for the Solar Inverter market. It is SPST and has a high capacity, 22 or 31 amps, and has a compact size.
TYPICAL APPLICATIONS
• Photovoltaic power generation systems (Solar inverter)
• Uninterruptible Power Supplies (UPS)
• Home appliances
• Office equipment
Pricing Section
Global Stock:
330
USA:
330
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$3.74
25
$3.68
40
$3.65
100
$3.60
150+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole