text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFM0032X

SF-M Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ASFM0032X - Technical Attributes
Attributes Table
Relay Type: Safety
Coil Type: Non-Latching
Contact Form: DPST (1 Form A and B)
Coil Current: 90mA
Nominal Coil Voltage: 3V
Contact Current-Max: 6A
Coil Resistance: 33.3Ω
Switching Voltage: 250V
Rated Power: 270mW
Contact Material: AgNi
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,675.00
USD
Quantity
Unit Price
250+
$26.70
Product Variant Information section