text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2100-1A-24D

AZ2100 Series 40 A SPST 24 VDC PCB Mount Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
American Zettler AZ2100-1A-24D - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 40A
Coil Resistance: 660Ω
Switching Voltage: 30V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 1000MΩ
Height - Max: 1.1mm
Termination Style: Quick Connect
No of Terminals: 4
Mounting Method: PCB Mount
Features & Applications
The AZ2100-1A-24D is a 40 A SPST 24 VDC PCB Mount Miniature Power Relay. These relays are available in epoxy sealed version.

Features:

  • Versatility of both PC and “Trace-Saver” quick-connect terminals on contacts
  • 40 Amp switching capability
  • 1 Form A, B and C contacts available
  • DC coils to 120 VDC
  • Life expectancy to 10 million operations
  • Class B insulation for high temperature applications
  • Class F (155°C) version available
  • Available with an epoxy seal for automatic wave soldering and immersion cleaning

 

 

Pricing Section
Global Stock:
1,672
USA:
1,672
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.45
USD
Quantity
Unit Price
1
$1.45
25
$1.44
75
$1.41
150
$1.40
400+
$1.36
Product Variant Information section