text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2150-1A-24DEF

AZ2150 Series 40 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2150-1A-24DEF - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 40A
Coil Resistance: 660Ω
Switching Voltage: 30V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 19.1mm
No of Terminals: 4
Mounting Method: PCB Mount
Features & Applications

The AZ2150-1A-24DEF is a PCB Mount sealed miniature power relay.

Features:

  • 40 Amp switching capability
  • 1 Form A, B and C contacts available
  • DC coils to 120 VDC
  • Life expectancy to 10 million operations
  • Class B insulation standard
  • Class F (155°C) version available
  • Available with an epoxy seal for automatic wave soldering and immersion cleaning
  • Proof Tracking Index (PTI/CTI) 175
  • UL, CUR file E44211 including versions meeting UL 508 and UL 873 spacing and contact rating requirements; VDE 40023154 (some models)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,584.00
USD
Quantity
Unit Price
40
$1.38
80
$1.36
160
$1.35
600+
$1.32
Product Variant Information section