Manufacturer Part #
AZ2280-1C-120AF
AZ2280 Series 30 A SPDT 120 VAC Chassis Mount Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Chassis Mount | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
American Zettler AZ2280-1C-120AF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2280-1C-120AF - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 120V |
| Contact Current-Max: | 30A |
| Coil Resistance: | 2500Ω |
| Switching Voltage: | 28V |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | Quick Connect |
| No of Terminals: | 5 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
413
USA:
413
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.56
15
$2.51
30
$2.48
100
$2.43
200+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Chassis Mount