text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ673-1A-12DSE

AZ673 Series 10 A SPST 12 V Straight Through Hole Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
American Zettler AZ673-1A-12DSE - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 575Ω
Rated Power: 140mW
Contact Material: Silver Cadmium Oxide
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 1000MΩ
Termination Style: Straight
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
90
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.25
USD
Quantity
Unit Price
20
$0.725
60
$0.705
200
$0.685
400
$0.67
800+
$0.65
Product Variant Information section