text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ8-1C-24DEF

AZ8 Series SPDT ( 1 Form C ) 24 V 3 A Through Hole Miniature PC Board Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ8-1C-24DEF - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 18.8mA
Nominal Coil Voltage: 24V
Contact Current-Max: 3A
Coil Resistance: 1.28kΩ
Switching Voltage: 150V
Contact Material: Silver (Ag)
Operating Temp Range: -55°C to +115°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
20
$1.38
60
$1.35
100
$1.34
300
$1.32
500+
$1.30
Product Variant Information section