text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ8-1CH-12DSE

AZ8 Series 6 A SPDT (1 Form C) 12 VDC Miniature PC Board Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
American Zettler AZ8-1CH-12DSE - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 6A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
720
USA:
720
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
20
$1.20
60
$1.19
100
$1.18
400
$1.15
600+
$1.14
Product Variant Information section