text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ942-1CH-6DE

AZ942 Series 10 A SPDT 6 VDC PCB Mount Medium Duty Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
American Zettler AZ942-1CH-6DE - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 6V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
760
USA:
760
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.50
USD
Quantity
Unit Price
20
$0.625
80
$0.605
200
$0.59
500
$0.58
800+
$0.56
Product Variant Information section