text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ943-1CH-12DE

AZ943 Series 15 A SPDT 12 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Date Code: 2527
Product Specification Section
American Zettler AZ943-1CH-12DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 15A
Coil Resistance: 400Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +90°C
Insulation Resistance: 100MΩ
Height - Max: 15.95mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Features & Applications

Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

Features:

Low seated height
Low cost
TV-5 rating
Class B insulation standard
Class F available

The AZ943-1CH-12DE is a 15 amp miniature PC board relay with a nominal coil voltage of 12 VDC. The AZ943-1CH-12DE is fully sealed and has a SPDT contact arrangement.
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.60
USD
Quantity
Unit Price
20
$0.53
80
$0.51
300
$0.495
500
$0.49
1,000+
$0.47