text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ952-1CM-12DSE

AZ952 Series SPDT 12 V Coil 3 A Light Duty Sensitive Subminiture Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Date Code: 2248
Product Specification Section
American Zettler AZ952-1CM-12DSE - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPDT (1 Form C)
Coil Current: 16.6mA
Nominal Coil Voltage: 12V
Contact Current-Max: 3A
Coil Resistance: 720Ω
Switching Voltage: 220V
Rated Power: 200mW
Contact Material: Silver
Operating Temp Range: -25°C to +75°C
Insulation Resistance: 1GΩ
Termination Style: Solder
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,450
USA:
5,450
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.25
USD
Quantity
Web Price
100
$0.985
300
$0.945
500
$0.925
1,000
$0.905
2,000+
$0.865