Manufacturer Part #
DK1A1B-24V
DK Series 8 A DPST 24 VDC Through Hole Miniature Single Side Stable Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2546 | ||||||||||
Panasonic Industry DK1A1B-24V - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Impact of China Rare Earth Export Regulations on PID?s Industrial Relay Product Shipment.Panasonic regret to inform you that the Ministry of Commerce, and General Administration of Customs of the People's Republic of China has announced the enforcement of rare earth export regulations with respect to certain materials as specified on the attached document. In response to this situation, Panasonic has continued to scrutinize the impact on relay production with material suppliers.Unfortunately, there is no prospect of obtaining export permits from the Chinese authorities at present. Although we are considering purchasing substitute materials, it is difficult to improve the situation in the short term as the raw materials themselves are subject to export regulations and material molding molds are required.Please excuse our inability to deliver products at this time due to these impacts, which are beyond Panasonic?s control. We will continue to keep you informed and continue to work toward a resolution of this situation. Once we are able to procure materials at issue from a source that permits Panasonic to be compliant with these regulations, we will resume production to fulfil orders. We ask for your understanding and cooperation during this time.
Part Status:
Panasonic Industry DK1A1B-24V - Technical Attributes
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | DPST (1 Form A and B) |
| Coil Current: | 8.3mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 8A |
| Coil Resistance: | 2880Ω |
| Switching Voltage: | 125V |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -40°C to +65°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 10mm |
| Termination Style: | PCB |
| No of Terminals: | 6 |
| Mounting Method: | Through Hole |
Features & Applications
The DK series is a fully sealed, compact, miniature power relay. The DK series is available with many different contact arrangements; Single Pole Single Throw (SPST, 1 Form A, DK1A), Double Pole Single Throw (DPST, 2 Form A, DK2A), Double Pole Single Throw (DPST, 1 Form A and 1 form B, DK1A1B). Available voltages range from 3 to 24 V.
The DK family has a high current rating of 10 amps. It is also available single side stable or 2 coil latching (L2). The DK series has a high sensitivity of 200 mW nominal operationg power. It also has a high breakdown voltage of 4,000 Vrms between contacts and coil, 1,000 Vrms between open contacts Meeting FCC Part 68.
TYPICAL APPLICATIONS
• Switching power supply
• Power switching for various OA equipment
• Control or driving relays for industrial machines (robotics, numerical control machines, etc.)
• Output relays for programmable logic controllers, temperature controllers, timers and so on.
• Home appliances-F ending indicates cadmium free part. All DSP's are Through Hole devices.
-F ending indicates cadmium free part. All DK's are Through Hole devices.
The DK1A1B-24V is a miniature amp double pole single throw, DPST (1 Form A and B), power relay. The DK1A1B-24V is sealed, single side stable and is a through hole device.
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole