text.skipToContent text.skipToNavigation

Manufacturer Part #

HF32FA-G/005-HSL1(257)

HF32FA Series 10 A SPST 5 V Sealed Subminiature Intermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF32FA-G/005-HSL1(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Coil Resistance: 70mΩ
Switching Voltage: 250V
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.55
USD
Quantity
Unit Price
30
$0.785
60
$0.77
225
$0.745
375
$0.735
750+
$0.71
Product Variant Information section