text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD2/012-SL2(257)

HFD2 Series 2 A DPDT 12 VDC 2 Coil Latching Subminiature DIP Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Hongfa HFD2/012-SL2(257) - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 3A
Coil Resistance: 960Ω
Switching Voltage: 220V
Rated Power: 60W
Contact Material: Silver Palladium (AgPd) Gold (Au)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 10.6mm
Termination Style: Straight Thru Hole
No of Terminals: 10
Mounting Method: PCB Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.13
USD
Quantity
Unit Price
25
$0.925
50
$0.91
125
$0.89
250
$0.87
500+
$0.835
Product Variant Information section