Manufacturer Part #
1-1462051-6
HF3 Series Low Cost 2 A SPDT 4.5 VDC Non Latching SMT Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1462051-6 - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 4.5V |
| Contact Current-Max: | 2A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
400+
$8.16
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount