2-1419130-4 in Tube by TE Connectivity | Signal Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1419130-4

TSC Series 1 A SPDT 12 VDC Non-Latching PC Board Through Hole Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
TE Connectivity 2-1419130-4 - Technical Attributes
Attributes Table
Relay Type: Signal
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Coil Resistance: 960Ω
Switching Voltage: 30V
Rated Power: 150mW
Contact Material: Nickel-Titanium Alloy
Operating Temp Range: -30°C to +80°C
Termination Style: PCB
No of Terminals: 6
Mounting Method: Through Hole
Features & Applications

The 2-1419130-4 TSC Series is a SPDT Non-Latching PC Board , Through Hole Signal Relay.
It has an Operating voltage of 12 V and Current of 1 A
.

Features:

  • Series = TSC
  • Termination Type = Through Hole
  • Actuating System = DC
  • Input Voltage (VDC) = 12
  • Contact - Rated Current (A) = 1
  • Coil Resistance (?) = 960
  • Coil - Rated Power (mW) = 150
  • Mounting Options = PC Board
  • Enclosure Type = Sealed
  • Contact Base Material = Silver Nickel, Gold Plated
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Coil - Magnetic System = Monostable
Read More...
Pricing Section
Global Stock:
3,392
USA:
3,392
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.97
USD
Quantity
Unit Price
1
$2.97
15
$2.90
30
$2.87
100
$2.82
200+
$2.76
Product Variant Information section