text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1462037-6

IM Series 2 A DPDT 24 VDC Non-Latching J-Legs Surface Mount Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1462037-6 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Termination Style: J-Lead
Mounting Method: Surface Mount
Features & Applications

Overview:

Tyco Electronics is a leading global manufacturer of Relays to the communications industry, offering a variety of innovative telecom/signal Relays for communications equipment and other low signal applications.

The Axicom Family is ideal for the following applications: telecommunication, consumer electronics, measurement and test equipment, office and business equipment, industrial control, medical equipment and automotive applications.

IM series is an extremely compact Signal Relay.   This series has a Double Pole Double Throw contact arrangement.  Offered in both non-latching with 1 coil and latching with 1 coil types.  The IM comes with immersion cleanable with a plastic sealed case.

4-1462037-6 is an Axicom double pole double throw (DPDT) 12 VDC nominal coil voltage and 140 mW operating power Signal Relay.

The 4-1462037-6 is rated to 2 amps, and is a surface mount device.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,940.00
USD
Quantity
Unit Price
1,000+
$2.47
Product Variant Information section