text.skipToContent text.skipToNavigation

Manufacturer Part #

AGN210A03

AGN Series 1 A DPDT 3 VDC Latching 1 Coil High Sensitivity SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AGN210A03 - Technical Attributes
Attributes Table
Relay Type: Automotive
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 1A
Coil Resistance: 90Ω
Switching Voltage: 110V
Rated Power: 100mW
Contact Material: Silver Palladium
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Features & Applications

The AGN210A03 is a High sensitivity Signal Relay with Compact slim body saves space, having 3 V of nominal coil voltage and 100 mW of operating power is achived.

Features:

  • Compact slim body saves space thanks to the small surface area of 5.7 mm x 10.6 mm
  • High sensitivity single side stable
  • Outstanding surge resistance
  • The use of twin crossbar contacts ensures high contact reliability
  • Increased packing density
  • Nominal operating power: 140 mW
  • Outstanding vibration and shock resistance
  • Sealed construction allowsautomatic washing

Applications:

  • Telephone switchboard
  • Telecommunicatiopns equipment
  • Security
  • Measurement equipment
  • Consumer electronic and audio visual equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.50
USD
Quantity
Unit Price
20
$1.09
40
$1.07
100
$1.05
250
$1.02
500+
$0.975
Product Variant Information section