text.skipToContent text.skipToNavigation

Référence fabricant

AGN210A03

AGN Series 1 A DPDT 3 VDC Latching 1 Coil High Sensitivity SMT Signal Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AGN210A03 - Caractéristiques techniques
Attributes Table
Relay Type: Automotive
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 1A
Coil Resistance: 90Ω
Switching Voltage: 110V
Rated Power: 100mW
Contact Material: Silver Palladium
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
No of Terminals: 8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AGN210A03 is a High sensitivity Signal Relay with Compact slim body saves space, having 3 V of nominal coil voltage and 100 mW of operating power is achived.

Features:

  • Compact slim body saves space thanks to the small surface area of 5.7 mm x 10.6 mm
  • High sensitivity single side stable
  • Outstanding surge resistance
  • The use of twin crossbar contacts ensures high contact reliability
  • Increased packing density
  • Nominal operating power: 140 mW
  • Outstanding vibration and shock resistance
  • Sealed construction allowsautomatic washing

Applications:

  • Telephone switchboard
  • Telecommunicatiopns equipment
  • Security
  • Measurement equipment
  • Consumer electronic and audio visual equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
28 Semaines
Commande minimale :
50
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
58,50 $
USD
Quantité
Prix unitaire
20
$1.18
40
$1.17
100
$1.16
200
$1.14
400+
$1.12
Product Variant Information section