text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ8222-2C-24DSE

AZ8222 Series 24 V DPDT (2 Form C) Sub Miniature Ultra Sensitive DIP Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
American Zettler AZ8222-2C-24DSE - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Termination Style: Straight Thru Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
147,775
USA:
147,775
92,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.75
USD
Quantity
Unit Price
25
$1.07
75
$1.04
125
$1.03
375
$0.995
625+
$0.97
Product Variant Information section