text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1E-M-DC3V

DS Series High Reliability 2 A SPDT 3 VDC PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DS1E-M-DC3V - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$504.50
USD
Quantity
Unit Price
3
$10.33
5
$10.27
20
$10.13
30
$10.09
75+
$9.94
Product Variant Information section