Manufacturer Part #
HFD4/3-LS1(257)
HFD4 Series 2 A DPDT 3 VDC 1 Coil Latching Short SMT Subminiature Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HFD4/3-LS1(257) - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 3V |
| Contact Current-Max: | 2A |
| Termination Style: | Vertical / SMT |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
50
$1.01
100
$0.99
200
$0.97
250
$0.965
750+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
PCB Mount