text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD4/3-SR(257)

HFD4 Series DPDT 2 A 3 VDC Non-Latching Telecom Signal Relay - Through Hole

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Date Code: 2513
Product Specification Section
Hongfa HFD4/3-SR(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

The HFD4 Series subminature signal relay offers excellent board space savings, with coil voltage of 3 VDC, single side stable with surface mount terminal type and tape and reel packaging style.

Key Features:

  • Offers excellent board space savings
  • Surge withstand voltage upto 2500 V meets FCC part 68 and telecordia
  • SMT and DIP types available
  • High contact capacity 2 A, 30 VDC
  • Low power consumption
  • Single side stable and latching type available
  • Outline dimensions: (10.0 x 6.5 x 5.4) mm
  • Environmental friendly product (RoHS Compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.50
USD
Quantity
Unit Price
900+
$0.945