Manufacturer Part #
HFD4/6-SR(257)
HFD31 Series 2 A DPDT 6 VDC Subminiature Surface Mount Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HFD4/6-SR(257) - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 6V |
| Contact Current-Max: | 2A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Features & Applications
The HFD4 Series subminature signal relay offers excellent board space savings, with coil voltage of 6 VDC, single side stable with surface mount terminal type and tape and reel packaging style.
Key Features:
- Offers excellent board space savings
- Surge withstand voltage upto 2500 V meets FCC part 68 and telecordia
- SMT and DIP types available
- High contact capacity 2 A, 30 VDC
- Low power consumption
- Single side stable and latching type available
- Outline dimensions: (10.0 x 6.5 x 5.4) mm
- Environmental friendly product (RoHS Compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
20
$1.09
40
$1.07
100
$1.05
250
$1.02
500+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
Surface Mount