Manufacturer Part #
TQ2SA-L2-5V-X
TQ Series Low Profile 2 A DPDT 5 VDC 2 Coil Latching Surface Mount Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry TQ2SA-L2-5V-X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry TQ2SA-L2-5V-X - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 2A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount