text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2-1.5V

TX Series 2 A DPDT(2 Form C) 1.5 VDC Through Hole High Sensitivity Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry TXS2-1.5V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 33.3mA
Nominal Coil Voltage: 1.5V
Contact Current-Max: 1A
Coil Resistance: 45Ω
Switching Voltage: 110V
Rated Power: 50mW
Contact Material: Ag+Au clad
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.80
USD
Quantity
Unit Price
40
$2.12
80
$2.10
120
$2.08
160
$2.07
200+
$2.04
Product Variant Information section