text.skipToContent text.skipToNavigation

Manufacturer Part #

MT-32/3K-13

Overload Relay for MC-9B, 40A. Class 10A, adjust 9-13A

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation MT-32/3K-13 - Technical Attributes
Attributes Table
Termination Style: Panel
Moisture Sensitivity Level: 1
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$60.30
USD
Quantity
Unit Price
1
$60.30
2
$59.63
4
$58.96
5
$58.74
15+
$57.43
Product Variant Information section