
Manufacturer Part #
AQW210HLA
AQW Photomos Series 100 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay - DIP-8
Product Specification Section
Panasonic Industry AQW210HLA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
10/15/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry AQW210HLA - Technical Attributes
Attributes Table
Contact Form: | DPST (2 Form A) |
No of Channels: | 2 |
Output Voltage: | 0V to 350V |
On-state Resistance-Max: | 25Ω |
Contact Current-Max: | 100mA |
Isolation Voltage-RMS: | 5000V |
Response Time: | 0.5ms |
Capacitance: | 0.8pF |
Turn-on Delay Time: | 0.5ms |
Turn-off Delay Time: | 0.08ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | DIP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$3.37
10
$3.30
25
$3.25
75
$3.20
150+
$3.12
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Surface Mount