
Manufacturer Part #
AQY221N2TY
AQY Series SPST 0.12 A 40 V 9.5 Ω Surface Mount Solid State Relay - VSSOP-4
Product Specification Section
Panasonic Industry AQY221N2TY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry AQY221N2TY - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 40V |
On-state Resistance-Max: | 9.5Ω |
Input Voltage: | 1.5V |
Input Current: | 5mA |
Contact Current-Max: | 0.12A |
Isolation Voltage-RMS: | 200V |
Capacitance: | 1.5pF |
Turn-on Delay Time: | 0.01ms |
Turn-off Delay Time: | 0.03ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | VSSOP-4 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$5.96
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
VSSOP-4
Mounting Method:
Surface Mount