text.skipToContent text.skipToNavigation

Référence fabricant

AQY282S

AQY Photomos Series 500 mA 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOP-4

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date: 2323
Product Specification Section
Panasonic Industry AQY282S - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 60V
On-state Resistance-Max: 2.5Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 500mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 1.8ms
Turn-off Delay Time: 0.5ms
Operating Temp Range: -40°C to +85°C
Style d'emballage :  SOP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQY282S is a Part of AQY Series 60 V 500 mA 2.5 Ω 1 Channel SPST Photomos Solid State Relay available in SOP-4 Package

Features:

  • Low cost type
  • High sensitivity, Low ON resistance
  • Available Various package design DIP4, SOP4, DIP8, SOP8 packages
  • Low-level off state leakage current

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Amusement
Pricing Section
Stock global :
815
États-Unis:
815
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,76 $
USD
Quantité
Prix unitaire
1
$0.76
30
$0.74
100
$0.72
200
$0.705
500+
$0.67
Product Variant Information section