text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1560GS

CPC1560 Series SPST 600 mA 60 V SMT Single Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC1560GS - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 1.4V to 900mV
Output Voltage: 60V
On-state Resistance-Max: 5.6Ω
Input Current: 50mA
Contact Current-Max: 600mA
Isolation Voltage-RMS: 3750V
Capacitance: 220pF
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,125.00
USD
Quantity
Unit Price
50
$2.33
100
$2.30
150
$2.29
200
$2.28
250+
$2.25
Product Variant Information section