text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC3980ZTR

CPC3980 Series 800 V 1.8 W N-Channel Depletion-Mode Vertical DMOS FET - SOT-223

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Littelfuse CPC3980ZTR - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 45Ω
Rated Power Dissipation: 1.8W
Gate-Source Voltage-Max [Vgss]: 15V
Operating Temp Range: -55°C to +125°C
Input Capacitance: 115pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
26,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$375.00
USD
Quantity
Unit Price
1,000+
$0.375
Product Variant Information section