Manufacturer Part #
PVAZ172NSPBF
PVAZ Photovoltaic 1 A 60 V 0.5 Ohm SPST (1 Form A) Solid State Relay SMT- MDIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:MDIP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon PVAZ172NSPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
03/13/2025 Details and Download
Process Change
06/26/2023 Details and Download
Part Status:
Obsolete
Obsolete
Infineon PVAZ172NSPBF - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 0V to 60V |
| On-state Resistance-Max: | 500mΩ |
| Contact Current-Max: | 1A |
| Isolation Voltage-RMS: | 4000V |
| Package Style: | MDIP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$9.40
5
$9.36
20
$9.23
30
$9.19
75+
$9.06
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
MDIP-8
Mounting Method:
Surface Mount