Manufacturer Part #
PVT412LS-TPBF
PVT Photovoltaic 400 V 0.12 A 35 Ohm 1 Channel SMT Solid State Relay - DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Package Style:DIP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon PVT412LS-TPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon PVT412LS-TPBF - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 400V |
| On-state Resistance-Max: | 35Ω |
| Contact Current-Max: | 120mA |
| Isolation Voltage-RMS: | 4000V |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750+
$3.86
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount