text.skipToContent text.skipToNavigation

Manufacturer Part #

SAL961360

SSR 15A/24-600VAC/INPUT 6-32VDC/LED

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SAL961360 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 6V to 32V
Output Voltage: 24V to 600V
Input Current: 10mA
Isolation Voltage-RMS: 4000V
Operating Temp Range: -55°C to +100°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
38
Multiple Of:
38
Total
$1,808.42
USD
Quantity
Unit Price
38+
$47.59
Product Variant Information section