Manufacturer Part #
VN5772AKTR-E
VN5772AK-E Series 36 V 100 mOhm Quad Smart Power Solid-State Relay - SOIC-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VN5772AKTR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VN5772AKTR-E - Technical Attributes
Attributes Table
| On-state Resistance-Max: | 100mΩ |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-28
Mounting Method:
Surface Mount