text.skipToContent text.skipToNavigation

Manufacturer Part #

ULV8F23SS635

Series ULV8 SPDT -20°C~+55°C ON-ON 24V Green Illuminated LED Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ULV8F23SS635 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Circuitry: SPDT
Contact Current-Max: 3A
Actuator Style: Flush
IP Rating: IP67
Diameter: 28mm
Switch Operation: On-On
Operating Temp Range: -20°C to +55°C
Illumination Color: Green
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
189
Multiple Of:
189
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,489.13
USD
Quantity
Unit Price
189+
$13.17
Product Variant Information section