text.skipToContent text.skipToNavigation

Manufacturer Part #

900BGQ

900 Series 100 mA Right Angle Silver Contact Sub-Miniature Detector Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Termination Style: Right Angle
Contact Material: Silver
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6
Factory Lead Time:
14 Weeks
Minimum Order:
3800
Multiple Of:
1900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,337.00
USD
Quantity
Web Price
1,900+
$0.615
Product Variant Information section