text.skipToContent text.skipToNavigation

Manufacturer Part #

ESE-13H01B

ESE-13 Series 10 mA SPST Vertical Switch Detector with J-Bend Leads

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ESE-13H01B - Technical Attributes
Attributes Table
Type Actuated: Top Actuated
Contact Form: SPST (1 Form A)
Rated Voltage: 5V
Contact Current-Max: 10mA
Insulation Resistance: 100MΩ
Contact Resistance: 500mΩ
Termination Style: J-Bend
Operating Temp Range: -10°C to +60°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,475.00
USD
Quantity
Unit Price
5,000+
$0.295