Manufacturer Part #
ESE-58R61A
ESE-58 Series 10 mA SPST SMT 09HL Detector Switch w/ J Bend Leads
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ESE-58R61A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
04/12/2024 Details and Download
Labeling Change
01/25/2023 Details and Download
Part Status:
Active
Active
Panasonic Industry ESE-58R61A - Technical Attributes
Attributes Table
| Contact Current-Max: | 10mA |
| Termination Style: | J-Bend |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.46
50
$0.45
150
$0.44
300
$0.435
1,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount