Manufacturer Part #
219-10MSTR
219 Series 10 Position SPST Raised Gull Wing Surface Mount DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1825 | ||||||||||
Product Specification Section
CTS 219-10MSTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
04/02/2025 Details and Download
Description of Change:Add second source/To change the ?Brown? to ?Black? colorReason for Change:Due to the raw materials price increasing, CTS is taking the proactive approach to qualify and phase in 2nd source suppliers to secure supply, maintain production activities and keep the current pricing in the supply chain.
Part Status:
Active
Active
CTS 219-10MSTR - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 10 |
| Circuitry: | SPST |
| Actuator Style: | Raised |
| Termination Style: | Gull Wing |
| Sealed Option: | Sealed |
| Contact Resistance: | 25mΩ |
| Voltage Rating: | 20V |
| Current Rating: | 100mA |
| Insulation Resistance: | 1000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
154
USA:
154
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$1.55
10
$1.41
40
$1.33
150
$1.25
500+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount