text.skipToContent text.skipToNavigation

Manufacturer Part #

78B10SRAT

78 Series Raised Slide SPST 10 Position Right Angle Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78B10SRAT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SPST
Termination Style: Right Angle
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
9
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.01
USD
Quantity
Unit Price
9
$3.89
27
$3.81
45
$3.78
90
$3.74
180+
$3.67
Product Variant Information section