text.skipToContent text.skipToNavigation

Manufacturer Part #

94HBB08RAT

94H Series 8 Position Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 94HBB08RAT - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 8
Circuitry: SP8T
Actuator Style: Flush
Termination Style: Right Angle / PC Through Hole
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$93.36
USD
Quantity
Unit Price
24
$3.89
72
$3.83
120
$3.80
240
$3.76
480+
$3.70
Product Variant Information section