text.skipToContent text.skipToNavigation

Manufacturer Part #

AMT112Q-V

AMT Series 5.5 V Radial Quadrature Line Driver Capacitive Modular Encoder Kit

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

CUI's AMT11-V Kit Series is a rugged, high accuracy incremental encoder designed with maximum flexibility in mind. The kit includes 9 sleeve options ranging from 2 mm to 8 mm, two simple mounting tools, and baseplates with multiple pre-drilled mounting hole patters to mate with a wide range of motors. Coupled with selectable resolution range of 48 to 4096 via CUI's AMT Insight GUI, the AMT112-V and AMT113-V kits provide engineers with a flexible platform in the development process and purchasing managers the ability to greatly reduce SKU count in production.

The AMT Viewpoint™ is a Graphical User Interface (GUI) that allows for an unprecedented level of visibility and control thanks to the innovative design of the AMT modular encoders. Via the simple software interface, users are able to set and control a range of parameters, reducing development time and virtually eliminating tedious steps in the assembly process. Additionally, the software allows engineers access to a range of diagnostic data for quick analysis during design or while in the field. AMT Viewpoint operates on Vista™ and Windows 7™ x32/ x64 bit platforms. Registration link available in the Download Center.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,734.00
USD
Quantity
Unit Price
1
$39.20
3
$38.59
5
$38.31
10
$37.93
20+
$37.34
Product Variant Information section