text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-V5D00309B

EVQ-V5 Series 4 mA 10 V 27 / 18 mm Center Space Encoder

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVQ-V5D00309B - Technical Attributes
Attributes Table
Encoder Type: Mechanical
Supply Voltage: 10V
Actuator Type: Open Center
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$628.00
USD
Quantity
Unit Price
1
$1.67
25
$1.65
50
$1.63
150
$1.61
300+
$1.57
Product Variant Information section