Manufacturer Part #
3003.0752
switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Marquardt | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1080 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Marquardt 3003.0752 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 3003.0752 - Technical Attributes
Attributes Table
| Contact Current-Max: | 30mA |
| Circuitry: | DPST |
| Termination Style: | Solder |
| Voltage Rating: | 28V |
| Contact Plating: | Gold |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
1,080+
$4.46
Product Variant Information section
Available Packaging
Package Qty:
1080 per Std. Mfr. Pkg