text.skipToContent text.skipToNavigation

Manufacturer Part #

Y101132B2WCNG

Y Series 5 Tumbler SPDT 90° 4A@125 Vac 28 Vdc Wire Lead Switch Lock

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K Y101132B2WCNG - Technical Attributes
Attributes Table
Contact Current-Max: 4A
Circuitry: SPDT
Termination Style: Wire
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
216
Multiple Of:
1008
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,287.60
USD
Quantity
Unit Price
36+
$19.85
Product Variant Information section