text.skipToContent text.skipToNavigation

Manufacturer Part #

AB15AP

AB Series Sub Mini SPDT On-Momentary Through Hole Push Button Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AB15AP - Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Plunger
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$493.00
USD
Quantity
Unit Price
100+
$4.93
Product Variant Information section