text.skipToContent text.skipToNavigation

Manufacturer Part #

YB15RKW01-JB

YB Series Short Body SPDT On-Momentary Solder Lug Push Button Switch Box

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches YB15RKW01-JB - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Square Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
230
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.00
USD
Quantity
Unit Price
2
$11.58
4
$11.50
15
$11.34
25
$11.28
50+
$11.11
Product Variant Information section