text.skipToContent text.skipToNavigation

Manufacturer Part #

C6000ALBB-1229W

SPST 20A (AC) 277 V Panel Mount, Snap-In Rocker Switch

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin C6000ALBB-1229W - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 20A
Termination Style: Quick Connect
Rated Voltage (VAC): 277VAC
Dimension: L  30.1mm x W  11.1mm
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,360.00
USD
Quantity
Unit Price
1,000+
$2.36
Product Variant Information section